SolaHD 1.5kVA Chassis Mounting Transformer, 120V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-8725
Mfr. Part No.:
HS12F15AS
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Primary Voltage Rating

120 V ac, 208 V ac, 240 V ac, 277V ac

Secondary Voltage Rating

120 V ac, 240V ac

Power Rating

1.5kVA

Mounting Type

Panel Mount

Maximum Operating Frequency

60Hz

COO (Country of Origin):
US

SolaHD Hazardous Location Transformers


These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications