- RS Stock No.:
- 197-4332
- Mfr. Part No.:
- 1557BA2GY
- Brand:
- Hammond
Available to back order for despatch 25/06/2024
Price Each
£17.63
(exc. VAT)
£21.16
(inc. VAT)
Units | Per unit |
1 - 4 | £17.63 |
5 - 9 | £16.75 |
10 - 24 | £16.22 |
25 - 49 | £15.69 |
50 + | £15.34 |
- RS Stock No.:
- 197-4332
- Mfr. Part No.:
- 1557BA2GY
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1557B2GY is ideally suited for mounting printed circuit boards. It can be used either in a table top configuration or two different wall-mount configurations. The Hammond 1557B2GY has rounded corners and face which gives it a more modern look. It has superior water-tight ratings. It comes with a gasketed lid with two piece tongue & groove construction. This provides protection against access of oil, dust and water. The gasket is one piece made from high temperature, U.L. listed silicone.
Polycarbonate body material
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |
Related links
- Amphenol Industrial AIPEX Polycarbonate PCB Enclosure, 118.8 x 114...
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Amphenol Industrial AIPXE Polycarbonate PCB Enclosure, 118.8 x 114...
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure,...
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm