- RS Stock No.:
- 193-8393
- Mfr. Part No.:
- 1557FGASKET
- Brand:
- Hammond
Available to back order for despatch 11/06/2024
Added
Price Each (In a Pack of 2)
£5.715
(exc. VAT)
£6.858
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £5.715 | £11.43 |
10 - 18 | £5.425 | £10.85 |
20 - 48 | £5.155 | £10.31 |
50 - 98 | £4.955 | £9.91 |
100 + | £4.80 | £9.60 |
*price indicative |
- RS Stock No.:
- 193-8393
- Mfr. Part No.:
- 1557FGASKET
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ideally suited for mounting printed circuit boards.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Specifications
Attribute | Value |
---|---|
Type | Gasket |
For Use With | 1557 Series |
Material | Polycarbonate |
Colour | Black |
Series | 1557 |