Doro Matra/Audioline 8 Channel Two-Way Radio & PMR
- RS Stock No.:
- 669-8357
- Mfr. Part No.:
- WT 96 PRO
- Brand:
- Doro Matra/Audioline
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-8357
- Mfr. Part No.:
- WT 96 PRO
- Brand:
- Doro Matra/Audioline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Doro Matra/Audioline | |
Radio Style | Handheld | |
Number of Channels | 8 | |
Number of Sub-Codes | 38 | |
Operating Frequency | 446MHz | |
Select all | ||
---|---|---|
Brand Doro Matra/Audioline | ||
Radio Style Handheld | ||
Number of Channels 8 | ||
Number of Sub-Codes 38 | ||
Operating Frequency 446MHz | ||
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.