Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits
- RS Stock No.:
- 905-3448
- Mfr. Part No.:
- DMK00
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3448
- Mfr. Part No.:
- DMK00
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Type | AC | |
| Number of Digits | 4 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 105mm | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | -20°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +60°C | |
| Measurement Range | 15 → 660V ac | |
| Series | DMK | |
| Approvals | CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Current Type AC | ||
Number of Digits 4 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 105mm | ||
Analogue Effect Digits Only | ||
Minimum Temperature -20°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
Measurement Range 15 → 660V ac | ||
Series DMK | ||
Approvals CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato DMK00 Single-phase Voltmeter
The DMK00 is a single-phase digital voltmeter that measures voltage in true RMS.
Flush-mount housing, 96 x 48mm
Operating frequency range: 45-65Hz
Accuracy: ±0.25% f.s ±1 digit
Storing of minimum and maximum values
Measurement in medium voltage by programming voltage transformer (VT) ratio
IP54 (front) protection
Operating frequency range: 45-65Hz
Accuracy: ±0.25% f.s ±1 digit
Storing of minimum and maximum values
Measurement in medium voltage by programming voltage transformer (VT) ratio
IP54 (front) protection
Lovato Electric Series
