Siemens Digital Voltmeter AC, LCD Display 3-Digits ±0.5 %
- RS Stock No.:
- 521-5128
- Mfr. Part No.:
- 7KT1110
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-5128
- Mfr. Part No.:
- 7KT1110
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Type | AC | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Meter Accuracy | ±0.5 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Type AC | ||
Number of Digits 3 | ||
Display Type LCD | ||
Meter Accuracy ±0.5 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
