GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 92 x 92 mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
392-8529
Mfr. Part No.:
9625000000
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Current Type

AC

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 250V

COO (Country of Origin):
IN