Digital Voltmeter, LCD Display 4.5-Digits ±0.05 %
- RS Stock No.:
- 176-4159
- Mfr. Part No.:
- DMS 40-PC-LCD-2/3-5
- Brand:
- Datel
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-4159
- Mfr. Part No.:
- DMS 40-PC-LCD-2/3-5
- Brand:
- Datel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Datel | |
Number of Digits | 4.5 | |
Display Type | LCD | |
Cutout Height | 22.3mm | |
Cutout Width | 53.8mm | |
Depth | 10.92mm | |
Meter Accuracy | ±0.05 % | |
Analogue Effect | Digits Only | |
Minimum Temperature | 0°C | |
Meter Type | Voltmeter | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Datel | ||
Number of Digits 4.5 | ||
Display Type LCD | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 10.92mm | ||
Meter Accuracy ±0.05 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
Non Compliant
DMS-30LCD and DMS-40LCD series digital voltmeters
3 1/2 and 4 1/2 digit LCD display (10 mm).
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components.
Ideal for portable instrumentation.
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components.
Ideal for portable instrumentation.
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.