AD652AQ, Voltage to Frequency Converter, Synchronous, 2000kHz 0.005% of Span, 16-Pin CERDIP
- RS Stock No.:
- 759-0907
- Mfr. Part No.:
- AD652AQ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0907
- Mfr. Part No.:
- AD652AQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Converter Function | VFC | |
| Converter Type | Synchronous | |
| Full Scale Frequency | 2000kHz | |
| Linearity Error | 0.005% of Span | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 → 36 V | |
| Typical Dual Supply Voltage | ±15V | |
| Mounting Type | Through Hole | |
| Package Type | CERDIP | |
| Pin Count | 16 | |
| Dimensions | 21.34 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
| Length | 21.34mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.87mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Converter Function VFC | ||
Converter Type Synchronous | ||
Full Scale Frequency 2000kHz | ||
Linearity Error 0.005% of Span | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 → 36 V | ||
Typical Dual Supply Voltage ±15V | ||
Mounting Type Through Hole | ||
Package Type CERDIP | ||
Pin Count 16 | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Length 21.34mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.87mm | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
