AD650AD, Voltage to Frequency Converter, Asynchronous, 1000kHz 0.002% of Span, 14-Pin SBDIP
- RS Stock No.:
- 159-7629
- Mfr. Part No.:
- AD650AD
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7629
- Mfr. Part No.:
- AD650AD
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Converter Function | FVC, VFC | |
| Converter Type | Asynchronous | |
| Full Scale Frequency | 1000kHz | |
| Linearity Error | 0.002% of Span | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±9 → ±18V | |
| Mounting Type | Through Hole | |
| Package Type | SBDIP | |
| Pin Count | 14 | |
| Dimensions | 19.43 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
| Length | 19.43mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Converter Function FVC, VFC | ||
Converter Type Asynchronous | ||
Full Scale Frequency 1000kHz | ||
Linearity Error 0.002% of Span | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±9 → ±18V | ||
Mounting Type Through Hole | ||
Package Type SBDIP | ||
Pin Count 14 | ||
Dimensions 19.43 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Length 19.43mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 7.87mm | ||
- COO (Country of Origin):
- US
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
