Weidmuller COMBI CHECK 1.3, LED Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered
- RS Stock No.:
- 768-8717
- Mfr. Part No.:
- COMBI CHECK -9918860000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£105.42
(exc. VAT)
£126.50
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 766-3664
Each
£83.23
(exc. VAT)
£99.88
(inc. VAT)
- RS Stock No.:
- 768-8717
- Mfr. Part No.:
- COMBI CHECK -9918860000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP50 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Dimensions | 231 x 48 x 37mm | |
| Weight | 135g | |
| Height | 37mm | |
| Length | 231mm | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | COMBI CHECK 1.3 | |
| Minimum Operating Temperature | -10°C | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP50 | ||
Battery Type AAA | ||
Power Source Battery | ||
Dimensions 231 x 48 x 37mm | ||
Weight 135g | ||
Height 37mm | ||
Length 231mm | ||
Maximum Operating Temperature +55°C | ||
Model Number p COMBI CHECK 1.3 | ||
Minimum Operating Temperature -10°C | ||
Width 48mm | ||
- COO (Country of Origin):
- RO
Combi Check Voltage Testers
The main function of the voltage tester is to establish if voltage is present and display this value clearly.
LEDs display the following voltages: 6,12, 24, 50, 120, 230, 400, 690 V
High peak voltage strength
6 to 690 V measurement range
Continuity testing
Runs on 1 x AAA battery (supplied)
High peak voltage strength
6 to 690 V measurement range
Continuity testing
Runs on 1 x AAA battery (supplied)
Approvals
VDE-Norm 0682, Section 401
Weidmuller Two Pole Voltage Testers


