Weidmuller DIGI-CHECK 3.2, LCD Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-8705
Mfr. Part No.:
Digi Check 2MM -9201590000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Maximum Voltage

690V ac/dc

Continuity Check

Yes

Display Type

LCD

IP Rating

IP50

Battery Type

AAA

Power Source

Battery

Dimensions

225 x 58 x 33mm

Weight

142g

Height

33mm

Length

225mm

Maximum Operating Temperature

+55°C

Width

58mm

Model Number p

DIGI-CHECK 3.2

Minimum Operating Temperature

-10°C