Chauvin Arnoux C.A 760 Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered, CAT III 600 V
- RS Stock No.:
- 471-3283
- Mfr. Part No.:
- P01191731Z
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-3283
- Mfr. Part No.:
- P01191731Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Safety Category | CAT III 600 V | |
| IP Rating | IP65 | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Dimensions | 163 x 63.6 x 40mm | |
| Weight | 210g | |
| Height | 40mm | |
| Length | 163mm | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | C.A 760 | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Width | 63.6mm | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Safety Category CAT III 600 V | ||
IP Rating IP65 | ||
Battery Type 9V | ||
Power Source Battery | ||
Dimensions 163 x 63.6 x 40mm | ||
Weight 210g | ||
Height 40mm | ||
Length 163mm | ||
Maximum Operating Temperature +55°C | ||
Model Number p C.A 760 | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Width 63.6mm | ||
Safety Category Level CAT III | ||
RoHS Status: Not Applicable
