Socket & See EPF 30, LED Voltage Indicator, 400V, Battery, Mains Powered

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.95

(exc. VAT)

£35.94

(inc. VAT)

RS Stock No.:
459-7722
Mfr. Part No.:
EPF 30
Brand:
Socket & See
Find similar products by selecting one or more attributes.
Select all

Brand

Socket & See

Maximum Voltage

400V

Display Type

LED

Battery Type

9V

Power Source

Battery, Mains

Model Number p

EPF 30

RoHS Status: Not Applicable

EPF 30 Professional Easy Phase Finder 50-400Vac 50/60Hz


A single pole voltage detector that does not require the user to operate touch pads or any direct contact device. The EPF30 overcomes the limitation of non contact phase-live detectors whereby under OPEN CIRCUIT parallel conductor conditions conventional testers may give false indication of a live conductor.

True phase locator scanning technology determines the strongest true voltage and eliminates false signal indicationCan identify the true live phase conductor amongst a bundle of open circuit conductorsBright LEDs plus continuous audible tone gives clear indication from dim to bright conditions50 to 400Vac 50/60Hz operating rangeRugged construction with finger guard configuration for safe operationDrop proof from 2 metresBuilt in self test to indicate correct operationPowered by PP3 battery (not supplied, see stock no. 394-9059)3 minute auto power off

Supplied with

Nylon carry case with belt loop and instructions.


Mains Voltage Indicators - Contact