Benning DUSPOL DIGITAL, LCD Voltage tester, 1000V, Continuity Check, CAT IV

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-7407
Distrelec Article No.:
110-71-562
Mfr. Part No.:
DUSPOL DIGITAL
Brand:
Benning
Find similar products by selecting one or more attributes.
Select all

Brand

Benning

Maximum Voltage

1000V

Continuity Check

Yes

Safety Category

CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

Model Number p

DUSPOL DIGITAL

COO (Country of Origin):
DE
The versatile and reliable digital voltage tester that is perfect for both professional electricians and DIY enthusiasts. With its advanced technology and precise measurements, this voltage tester ensures safety and accuracy in all electrical work. Whether you're testing voltages in domestic or industrial settings, the DUSPOL DIGITAL is the ideal tool for the job.

Large digital display for easy reading of voltage measurements
Dual voltage range for flexibility in testing various electrical systems
Built-in torch for added visibility in low-light conditions
Integrated LCD screen for clear and accurate readings
Shockproof casing for durability and long-lasting performance