Benning DUSPOL ANALOG, LCD Voltage tester, 1000V ac/dc, No, CAT IV
- RS Stock No.:
- 285-7406
- Distrelec Article No.:
- 110-71-560
- Mfr. Part No.:
- DUSPOL ANALOG
- Brand:
- Benning
Discontinued
- RS Stock No.:
- 285-7406
- Distrelec Article No.:
- 110-71-560
- Mfr. Part No.:
- DUSPOL ANALOG
- Brand:
- Benning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Benning | |
Maximum Voltage | 1000V ac/dc | |
Continuity Check | No | |
Safety Category | CAT IV 600V | |
Display Type | LCD | |
RCD Trip Test | Yes | |
Model Number p | DUSPOL ANALOG | |
Select all | ||
---|---|---|
Brand Benning | ||
Maximum Voltage 1000V ac/dc | ||
Continuity Check No | ||
Safety Category CAT IV 600V | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
Model Number p DUSPOL ANALOG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The voltage tester designed to ensure safe testing up to 1000 V AC/DC. It exceeds the demands of international standards, offering user safety and reliability. With features like direct display without actuating a push-button and load connection via push-button, this voltage tester is ideal for professionals who prioritize safety in their work.
Equipped with a direct display system for easy voltage testing
Load connection via push-button to distinguish high-energy and low-energy circuits
Vibrating motor for additional voltage indication
Robust round housing with rubberized gripping surface for outdoor use
Tested and approved in compliance with IEC/EN 61243-3 (DIN VDE 0682-401):2011 standard
Load connection via push-button to distinguish high-energy and low-energy circuits
Vibrating motor for additional voltage indication
Robust round housing with rubberized gripping surface for outdoor use
Tested and approved in compliance with IEC/EN 61243-3 (DIN VDE 0682-401):2011 standard