Penta UNITAGUFX, LED Voltage Indicator, 1000V ac, CAT IV With RS Calibration
- RS Stock No.:
- 221-7804
- Mfr. Part No.:
- UNITAGUFX
- Brand:
- Penta
Price Each**
£520.91
(exc. VAT)
£625.09
(inc. VAT)
In stock, please allow 1 day for calibration plus 1 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
1 + | £520.91 |
**price indicative
Related links
- Penta UNITAGUFX 1000V ac, CAT IV
- Penta UNITAGUFE 1000V ac, CAT IV With RS Calibration
- Penta UNITAGUFE 1000V ac, CAT IV
- Penta TAG780RIFE 1000V ac/dc CAT IV
- Fluke T6-1000 1000V ac/dc CAT III 1000V
- Penta MTAG1036FCUA 36000V ac
- Penta MTAG0310FCUA 10000V ac
- John Drummond MTL15 1000V ac/dc CAT IV With RS Calibration