Weidmuller COMBICHECK 1.3, LED Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered With RS Calibration
- RS Stock No.:
- 457-718
- Mfr. Part No.:
- COMBICHECK 1.3
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-718
- Mfr. Part No.:
- COMBICHECK 1.3
- Brand:
- Weidmuller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP50 | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 135g | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | COMBICHECK 1.3 | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP50 | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 135g | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p COMBICHECK 1.3 | ||
RoHS Status: Not Applicable
Combi Check Voltage Testers
The main function of the voltage tester is to establish if voltage is present and display this value clearly.
LEDs display the following voltages: 6,12, 24, 50, 120, 230, 400, 690 V
High peak voltage strength
6 to 690 V measurement range
Continuity testing
Runs on 1 x AAA battery (supplied)
High peak voltage strength
6 to 690 V measurement range
Continuity testing
Runs on 1 x AAA battery (supplied)
Approvals
VDE-Norm 0682, Section 401
Weidmuller Two Pole Voltage Testers
