Texas Instruments TPS70402PWP, Dual LDO Regulator, 2A Adjustable, 1.22 → 5.5 V, ±2% 24-Pin, HTSSOP
- RS Stock No.:
- 923-2451
- Mfr. Part No.:
- TPS70402PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-2451
- Mfr. Part No.:
- TPS70402PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Output Voltage | 1.22 → 5.5 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.185mA | |
| Package Type | HTSSOP | |
| Reference Voltage | 1.22V | |
| Pin Count | 24 | |
| Output Type | Adjustable | |
| Power Rating | 4.115W | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.4mm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Output Voltage 1.22 → 5.5 V | ||
Number of Outputs 2 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.185mA | ||
Package Type HTSSOP | ||
Reference Voltage 1.22V | ||
Pin Count 24 | ||
Output Type Adjustable | ||
Power Rating 4.115W | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.7 V | ||
Height 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.4mm | ||
Length 7.8mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
