ON Semiconductor NCP720BMT120TBG, LDO Regulator, 350mA, 1.2 V, ±2% 6-Pin, WDFN
- RS Stock No.:
- 922-9512
- Mfr. Part No.:
- NCP720BMT120TBG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-9512
- Mfr. Part No.:
- NCP720BMT120TBG
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 350mA | |
Output Voltage | 1.2 V | |
Number of Outputs | 1 | |
Line Regulation | 5 μV/V | |
Accuracy | ±2% | |
Load Regulation | -1 μV/mA | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | WDFN | |
Pin Count | 6 | |
Output Type | Fixed | |
Dimensions | 2 x 2 x 0.75mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Input Voltage | 0.8 V | |
Maximum Input Voltage | 5.5 V | |
Height | 0.75mm | |
Length | 2mm | |
Width | 2mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 350mA | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 5 μV/V | ||
Accuracy ±2% | ||
Load Regulation -1 μV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 0.8 V | ||
Maximum Input Voltage 5.5 V | ||
Height 0.75mm | ||
Length 2mm | ||
Width 2mm | ||