Texas Instruments LP2989IM-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2274
Mfr. Part No.:
LP2989IM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

1.25%

Load Regulation

0.4 %/V

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.0008mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Input Voltage

2.1 V

Maximum Input Voltage

16 V

Height

1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.9mm