- RS Stock No.:
- 919-8761
- Mfr. Part No.:
- TLE42712AKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8761
- Mfr. Part No.:
- TLE42712AKSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 4.9 → 5.1 V |
Number of Outputs | 1 |
Line Regulation | 25 mV |
Load Regulation | 50 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-220 |
Quiescent Current | 10µA |
Pin Count | 7 |
Output Type | Fixed |
Dimensions | 10 x 4.4 x 17mm |
Height | 17mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Width | 4.4mm |
Length | 10mm |
- RS Stock No.:
- 919-8761
- Mfr. Part No.:
- TLE42712AKSA1
- Brand:
- Infineon