Monolithic Power Systems (MPS) MP2016DJ-LF-P, LDO Regulator, 30mA Adjustable, 1.2 → 40 V, ±2% 5-Pin, TSOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
917-5762
Mfr. Part No.:
MP2016DJ-LF-P
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Maximum Output Current

30mA

Output Voltage

1.2 → 40 V

Number of Outputs

1

Line Regulation

0.023 %/V

Load Regulation

0.003 %/mA

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT-23

Quiescent Current

12µA

Reference Voltage

1.23V

Pin Count

5

Output Type

Adjustable

Dimensions

3 x 1.7 x 0.9mm

Maximum Input Voltage

42 V

Height

0.9mm

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.7mm