Analog Devices ADP3338AKCZ-1.8-R7, LDO Regulator, 1A, 1.8 V, ±1.6% 3+Tab-Pin, SOT-223

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-9605
Mfr. Part No.:
ADP3338AKCZ-1.8-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1A

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.006 mV/mA

Accuracy

±1.6%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.11mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 7.3 x 1.7mm

Height

1.7mm

Maximum Input Voltage

8 V

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.3mm

Length

6.5mm

COO (Country of Origin):
US

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.


LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.