Microchip MIC5399-SMYMX-T5, Dual LDO Voltage Regulator, 300mA, 2.8 V, 3.3 V, ±3% 8-Pin, XTDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
911-3300
Mfr. Part No.:
MIC5399-SMYMX-T5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

300mA

Output Voltage

2.8 V, 3.3 V

Number of Outputs

2

Line Regulation

0.3 %/V

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Package Type

XTDFN

Quiescent Current

37µA

Pin Count

8

Output Type

Fixed

Dimensions

1.6 x 1.2 x 0.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.35mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Length

1.6mm

Width

1.2mm