Microchip LP2951-03YM-TR, LDO Regulator, 100mA, 5 V, 1% 8-Pin, SOIC
- RS Stock No.:
- 911-2950P
- Mfr. Part No.:
- LP2951-03YM-TR
- Brand:
- Microchip
Subtotal 10 units (supplied on a continuous strip)*
£1.22
(exc. VAT)
£1.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.122 |
*price indicative
- RS Stock No.:
- 911-2950P
- Mfr. Part No.:
- LP2951-03YM-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 % | |
| Accuracy | 1% | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Reference Voltage | 1.27V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Height | 1.48mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.4 % | ||
Accuracy 1% | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Reference Voltage 1.27V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Height 1.48mm | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 4.93mm | ||
Width 3.94mm | ||
The LP2950 and LP2951 are micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 380mV at 100mA), and very low quiescent current (75μA typical). The quiescent current of the LP2950/LP2951 increases only slightly in dropout, thus prolonging battery life.
Additional Features:
High accuracy 5V, guaranteed 100 mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1μF for stability
Current and thermal limiting
LP2951 Versions Only
Error flag warns of output dropout
Logic-controlled electronic shutdown
Output programmable from 1.24V to 29V
