Microchip MIC29151-3.3WU, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, D2PAK (TO-263)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
910-1931
Mfr. Part No.:
MIC29151-3.3WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

8mA

Pin Count

5

Output Type

Fixed

Dimensions

10.67 x 9.17 x 4.59mm

Height

4.59mm

Maximum Input Voltage

26 V

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.67mm

Width

9.17mm