Microchip MIC49150WR, LDO Regulator, 1.5A Adjustable, 0.9 → 5 V, ±1% 6-Pin, SPAK
- RS Stock No.:
- 910-1540
- Mfr. Part No.:
- MIC49150WR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-1540
- Mfr. Part No.:
- MIC49150WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.9 → 5 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SPAK | |
| Pin Count | 6 | |
| Reference Voltage | 0.909V | |
| Output Type | Adjustable | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Maximum Input Voltage | 6.5 V | |
| Height | 2.03mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.4 V | |
| Length | 9.52mm | |
| Width | 8.13mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1.5A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.9 → 5 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SPAK | ||
Pin Count 6 | ||
Reference Voltage 0.909V | ||
Output Type Adjustable | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Maximum Input Voltage 6.5 V | ||
Height 2.03mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.4 V | ||
Length 9.52mm | ||
Width 8.13mm | ||
