Infineon TLE4285GHTSA1, 1 Linear Voltage, Voltage Regulator 15mA, 5 V 5-Pin, SCT-595
- RS Stock No.:
- 906-3047
- Mfr. Part No.:
- TLE4285GHTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3047
- Mfr. Part No.:
- TLE4285GHTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 15mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Accuracy | 4% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SCT-595 | |
| Quiescent Current | 150µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1mm | |
| Maximum Input Voltage | 45 V | |
| Height | 1mm | |
| Minimum Input Voltage | 6 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 15mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Accuracy 4% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SCT-595 | ||
Quiescent Current 150µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1mm | ||
Maximum Input Voltage 45 V | ||
Height 1mm | ||
Minimum Input Voltage 6 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
TLE Series - LDO Regulator, Infineon
Infineons TLE product family of linear voltage regulators are designed for automotive applications. The monolithic integrated low-dropout voltage regulators have a fixed voltage output of 3.3V or 5V they are available in different package types. With input ranges up to 45V some LDOs are capable of driving loads up to 450mA. Features may include short-circuit proof, integrated over temperature shutdown, watchdog circuit and reset signal.
Infineon TLE LDO Series:
Reverse polarity protection
Short-circuit proof
Early Warning
Power-on and undervoltage reset with Programmable Delay Time
Adjustable Reset Threshold
Output Current Limitation
Over temperature Protection
Wide Temperature Range
Green Product (RoHS compliant)
AEC Qualified
Reverse polarity protection
Short-circuit proof
Early Warning
Power-on and undervoltage reset with Programmable Delay Time
Adjustable Reset Threshold
Output Current Limitation
Over temperature Protection
Wide Temperature Range
Green Product (RoHS compliant)
AEC Qualified
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
