Analog Devices LT1118CST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator -400mA, 2.5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 884-2574P
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2574P
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | -400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 12 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 1mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.71 x 3.71 x 1.6984mm | |
| Height | 1.698mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 4.2 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.71mm | |
| Length | 6.71mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current -400mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 10 mV | ||
Load Regulation 12 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 1mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.71 x 3.71 x 1.6984mm | ||
Height 1.698mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 4.2 V | ||
Minimum Operating Temperature 0 °C | ||
Width 3.71mm | ||
Length 6.71mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
