Analog Devices LT1529IQ-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 5-Pin, D2PAK
- RS Stock No.:
- 884-2565
- Mfr. Part No.:
- LT1529IQ-5#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2565
- Mfr. Part No.:
- LT1529IQ-5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Quiescent Current | 30µA | |
| Reference Voltage | 3.75V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.541 x 9.398 x 4.572mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.572mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 6 V | |
| Length | 10.54mm | |
| Width | 9.398mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 30µA | ||
Reference Voltage 3.75V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.541 x 9.398 x 4.572mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 6 V | ||
Length 10.54mm | ||
Width 9.398mm | ||
- COO (Country of Origin):
- MY
