Analog Devices LT1764EQ-3.3#PBF, LDO Regulator, 3A, 3.3 V 5-Pin, D2PAK
- RS Stock No.:
- 884-2562
- Mfr. Part No.:
- LT1764EQ-3.3#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-2562
- Mfr. Part No.:
- LT1764EQ-3.3#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1µA | |
| Package Type | D2PAK | |
| Reference Voltage | 1.21V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.541 x 9.398 x 4.572mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 20 V | |
| Height | 4.572mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.54mm | |
| Width | 9.398mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 1µA | ||
Package Type D2PAK | ||
Reference Voltage 1.21V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.541 x 9.398 x 4.572mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 20 V | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.54mm | ||
Width 9.398mm | ||
LT1764 - LDO Regulator, Linear Technology
Linear Technologys LT1764 range of low dropout regulator is able to supply 3A of output current with a 340mV dropout voltage. With a wide output range of 1.21V to 20V these fast transient response LDO has very low quiescent current which will drop to less than 1 micro amp in shutdown and will not rise in dropout. The LDO voltage regulator has low output voltage noise making it perfect for RF supply applications in addition to this it can be used as a post regulator for switching supplies as well as 3.3V to 2.5V Logic Power Supply applications.
Fixed output voltages: 1.5V, 2.5V, 3.3V
Low noise: 40μVRMS (10Hz to 100kHz)
1mA quiescent current, <1μA quiescent current in shutdown
Input voltage range: 2.7V to 20V
No protection diodes needed
Controlled quiescent current in dropout
Stable with 10μF output capacitor
No reverse current, reverse battery protection
Thermal limiting
Low noise: 40μVRMS (10Hz to 100kHz)
1mA quiescent current, <1μA quiescent current in shutdown
Input voltage range: 2.7V to 20V
No protection diodes needed
Controlled quiescent current in dropout
Stable with 10μF output capacitor
No reverse current, reverse battery protection
Thermal limiting
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
