Analog Devices ADP7118AUJZ-R2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.2 → 5 V 5-Pin, TSOT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
865-2252
Mfr. Part No.:
ADP7118AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

±0.015 %/V

Load Regulation

0.004 %/mA

Accuracy

±0.8%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOT

Quiescent Current

140µA

Pin Count

5

Output Type

Adjustable

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Minimum Input Voltage

2.7 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.


LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.