Analog Devices LT3012BEDE#PBF, LDO Regulator, 250mA Adjustable, 1.24 → 60 V 12-Pin, DFN
- RS Stock No.:
- 851-4670
- Mfr. Part No.:
- LT3012BEDE#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-4670
- Mfr. Part No.:
- LT3012BEDE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 60 V | |
| Line Regulation | 5 mV | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 40µA | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Reference Voltage | 1.24V | |
| Output Type | Adjustable | |
| Dimensions | 4 x 3 x 0.7mm | |
| Minimum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.7mm | |
| Maximum Input Voltage | 80 V | |
| Minimum Operating Temperature | -65 °C | |
| Width | 3mm | |
| Length | 4mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 60 V | ||
Line Regulation 5 mV | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 40µA | ||
Package Type DFN | ||
Pin Count 12 | ||
Reference Voltage 1.24V | ||
Output Type Adjustable | ||
Dimensions 4 x 3 x 0.7mm | ||
Minimum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.7mm | ||
Maximum Input Voltage 80 V | ||
Minimum Operating Temperature -65 °C | ||
Width 3mm | ||
Length 4mm | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
