onsemi NCP103AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 4-Pin, UDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
842-7826
Mfr. Part No.:
NCP103AMX330TCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

UDFN

Quiescent Current

95µA

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.55mm

Maximum Input Voltage

5.5 V

Height

0.55mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Length

1mm

Width

1mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.