STMicroelectronics LD39130SJ41R, 1 Low Dropout Voltage, Voltage Regulator, 4.1 V 4-Pin, Flip-Chip
- RS Stock No.:
- 829-6909
- Mfr. Part No.:
- LD39130SJ41R
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-6909
- Mfr. Part No.:
- LD39130SJ41R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 4.1 V | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 1.5 %, 0.004 (Typical) %/mA | |
| Accuracy | ±2 %, ±30 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | Flip-Chip | |
| Quiescent Current | 55µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.72 x 0.72 x 0.42mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.42mm | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 0.72mm | |
| Width | 0.72mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 4.1 V | ||
Line Regulation 0.5 %/V | ||
Load Regulation 1.5 %, 0.004 (Typical) %/mA | ||
Accuracy ±2 %, ±30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type Flip-Chip | ||
Quiescent Current 55µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.72 x 0.72 x 0.42mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.42mm | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 0.72mm | ||
Width 0.72mm | ||
