STMicroelectronics LD39130SJ10R, 1 Low Dropout Voltage, Voltage Regulator, 1 V 4-Pin, Flip-Chip
- RS Stock No.:
- 829-6883
- Mfr. Part No.:
- LD39130SJ10R
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-6883
- Mfr. Part No.:
- LD39130SJ10R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Regulator Type | Low Dropout Voltage | |
Output Voltage | 1 V | |
Number of Outputs | 1 | |
Line Regulation | 0.5 %/V | |
Load Regulation | 1.5 %, 0.004 (Typical) %/mA | |
Accuracy | ±2 %, ±30 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | Flip-Chip | |
Quiescent Current | 55µA | |
Pin Count | 4 | |
Output Type | Fixed | |
Dimensions | 0.72 x 0.72 x 0.42mm | |
Maximum Input Voltage | 5.5 V | |
Height | 0.42mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 1.4 V | |
Minimum Operating Temperature | -40 °C | |
Length | 0.72mm | |
Width | 0.72mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Load Regulation 1.5 %, 0.004 (Typical) %/mA | ||
Accuracy ±2 %, ±30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type Flip-Chip | ||
Quiescent Current 55µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.72 x 0.72 x 0.42mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.42mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Length 0.72mm | ||
Width 0.72mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.