STMicroelectronics LD39100PU12R, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 V 6-Pin, DFN
- RS Stock No.:
- 829-6874
- Mfr. Part No.:
- LD39100PU12R
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-6874
- Mfr. Part No.:
- LD39100PU12R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Regulator Type | Low Dropout Voltage | |
Maximum Output Current | 1A | |
Number of Outputs | 1 | |
Output Voltage | 1.2 V | |
Line Regulation | 0.01 %/V | |
Load Regulation | 0.002 %/mA | |
Accuracy | ±3 %, ±30 mV | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | DFN | |
Quiescent Current | 300µA | |
Pin Count | 6 | |
Output Type | Fixed | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Minimum Input Voltage | 1.5 V | |
Maximum Input Voltage | 5.5 V | |
Height | 0.95mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 3.1mm | |
Length | 3.1mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±3 %, ±30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 300µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 5.5 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Length 3.1mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.