STMicroelectronics LDK120M08R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-4452
Mfr. Part No.:
LDK120M08R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.8 V

Line Regulation

0.05 %/V

Load Regulation

0.006 %/mA

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.95 x 1.6 x 1.3mm

Height

1.3mm

Minimum Input Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.95mm