Microchip, 9 → 11.5 V Linear Voltage Regulator, 30mA, 1-Channel, Adjustable 3-Pin, TO-92 LR645N3-G
- RS Stock No.:
- 829-3433
- Mfr. Part No.:
- LR645N3-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-3433
- Mfr. Part No.:
- LR645N3-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 30mA | |
| Number of Outputs | 1 | |
| Output Voltage | 9 → 11.5 V | |
| Line Regulation | 200 mV | |
| Load Regulation | 400 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 150µA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Input Voltage | 450 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Height | 5.33mm | |
| Minimum Input Voltage | 15 V | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 30mA | ||
Number of Outputs 1 | ||
Output Voltage 9 → 11.5 V | ||
Line Regulation 200 mV | ||
Load Regulation 400 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 150µA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Input Voltage 450 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 5.33mm | ||
Minimum Input Voltage 15 V | ||
Length 5.2mm | ||
Width 4.19mm | ||
