ON Semiconductor NCP752BSN18T1G, Low Noise LDO Voltage Regulator, 550mA, 1.8 V, ±2% 5-Pin, TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-0579
Mfr. Part No.:
NCP752BSN18T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

550mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

300 μV/V

Load Regulation

20 μV/mA

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

25µA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1mm

Minimum Input Voltage

2 V

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.5mm