Infineon IFX25001MEV33HTSA1, LDO Voltage Regulator, 400mA, 3.3 V, 4% 3-Pin, SOT-223
- RS Stock No.:
- 826-9389
- Mfr. Part No.:
- IFX25001MEV33HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9389
- Mfr. Part No.:
- IFX25001MEV33HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 400mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Accuracy | 4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 100µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 45 V | |
| Minimum Input Voltage | 4.7 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 400mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Accuracy 4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 100µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 45 V | ||
Minimum Input Voltage 4.7 V | ||
