Texas Instruments LP2952AIM/NOPB, LDO Voltage Regulator, 250mA Adjustable, 1.23 → 29 V 16-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-8222
Mfr. Part No.:
LP2952AIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.23 → 29 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

130µA

Reference Voltage

1.23V

Pin Count

16

Output Type

Adjustable

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Minimum Input Voltage

-20 V

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Length

10mm

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.