Microchip TC1107-3.3VUA, LDO Voltage Regulator, 300mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 824-6526
- Mfr. Part No.:
- TC1107-3.3VUA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6526
- Mfr. Part No.:
- TC1107-3.3VUA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Maximum Input Voltage | 6 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 3.99mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Maximum Input Voltage 6 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 3.99mm | ||
Length 5mm | ||
