ON Semiconductor NCV87722D5S33R4G, LDO Regulator, 350mA, 3.3 V, ±1.5% 5-Pin, D2PAK
- RS Stock No.:
- 823-4129
- Mfr. Part No.:
- NCV87722D5S33R4G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4129
- Mfr. Part No.:
- NCV87722D5S33R4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 350mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | ±1.5% | |
| Load Regulation | 35 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 30µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.572mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 40 V | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 350mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy ±1.5% | ||
Load Regulation 35 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 30µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.572mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 40 V | ||
Width 9.347mm | ||
Length 10.24mm | ||
