Microchip TC1017-3.3VLTTR, LDO Regulator, 150mA, 3.3 V, ±0.5% 5-Pin, SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4002
Mfr. Part No.:
TC1017-3.3VLTTR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

1.5 %

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1.1mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

6 V

Height

1.1mm

Minimum Operating Temperature

-40 °C

Width

1.35mm

Length

2.2mm