Analog Devices LT3082EDD#PBF, 1 Low Dropout Voltage, Voltage Regulator 200mA 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-0101
Mfr. Part No.:
LT3082EDD#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.01 mV/V

Load Regulation

-2 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.7mm

Height

0.7mm

Maximum Input Voltage

40 V

Minimum Input Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy