ON Semiconductor NCV8560MN250R2G, LDO Regulator, 150mA, 2.5 V, ±1.5% 5-Pin, TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9537
Mfr. Part No.:
NCV8560MN250R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

10 mV

Accuracy

±1.5%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Height

1mm

Minimum Input Voltage

1.75 V

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm