Analog Devices LTC1844ES5-1.8#TRMPBF, 1 Low Dropout Voltage, Voltage Regulator 350mA, 1.8 V 5-Pin, TSOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
822-6856
Mfr. Part No.:
LTC1844ES5-1.8#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

350mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

30 mV

Load Regulation

20 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

80µA

Package Type

TSOT-23

Reference Voltage

1.25V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.75 x 0.9mm

Maximum Input Voltage

6.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.6 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Length

2.9mm

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A