ON Semiconductor NCV8702SN28T1G, LDO Regulator, 200mA, 2.8 V, ±2% 5-Pin, TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2371
Mfr. Part No.:
NCV8702SN28T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

440 μV/V

Accuracy

±2%

Load Regulation

13 μV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Quiescent Current

16µA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2 V

Height

1mm

Maximum Input Voltage

5.5 V

Length

3mm

Width

1.5mm